Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Telegartner, Jack Panel Mount BNC Connector, 75Ω, Clamp Termination, Straight Body

RS Stock No.: 112-3312Brand: TelegartnerManufacturers Part No.: J01003A1327
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG179 B/U

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegartner 50 Ω and 75 Ω Straight BNC Clamp Bulkhead Jacks

From Telegartner, a range of 50 Ω and 75 Ω BNC straight clamp bulkhead jacks. The BNC bulkhead jacks have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism connector can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most versatile connectors on the market today.

Features and Benefits

• Bayonet coupling
• IP54 rated between a mated plug and jack
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

Telegärtner BNC RF Connectors

Stock information temporarily unavailable.

P.O.A.

Telegartner, Jack Panel Mount BNC Connector, 75Ω, Clamp Termination, Straight Body

P.O.A.

Telegartner, Jack Panel Mount BNC Connector, 75Ω, Clamp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG179 B/U

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegartner 50 Ω and 75 Ω Straight BNC Clamp Bulkhead Jacks

From Telegartner, a range of 50 Ω and 75 Ω BNC straight clamp bulkhead jacks. The BNC bulkhead jacks have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism connector can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most versatile connectors on the market today.

Features and Benefits

• Bayonet coupling
• IP54 rated between a mated plug and jack
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

Telegärtner BNC RF Connectors