Technical documents
Specifications
Brand
TelegartnerAdapter Type
BNC Socket to BNC Socket
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Gold
Length
36mm
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
Telegartner 50 Ohm RF Coaxial BNC Jack to BNC Jack Adapters
50 Ohm RF coaxial BNC jack to BNC jack adaptors with bayonet couplings. These 50 Ohm RF coax BNC female to BNC female couplers are nickel plated with a gold plated centre contact and are suitable for use in signal, data and video transmission applications. Stock number 156-5700 is a bulkhead mounting BNC jack to BNC jack adapter with an insulating flange and is suitable for use with a maximum panel thickness of 6mm.
Telegärtner BNC RF Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
TelegartnerAdapter Type
BNC Socket to BNC Socket
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Gold
Length
36mm
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
Telegartner 50 Ohm RF Coaxial BNC Jack to BNC Jack Adapters
50 Ohm RF coaxial BNC jack to BNC jack adaptors with bayonet couplings. These 50 Ohm RF coax BNC female to BNC female couplers are nickel plated with a gold plated centre contact and are suitable for use in signal, data and video transmission applications. Stock number 156-5700 is a bulkhead mounting BNC jack to BNC jack adapter with an insulating flange and is suitable for use with a maximum panel thickness of 6mm.