Telegartner Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz

RS Stock No.: 112-2527Brand: TelegartnerManufacturers Part No.: J01004A1233
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Adapter Type

BNC Socket to BNC Socket

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold

Length

36mm

Contact Material

Beryllium Copper

Country of Origin

Germany

Product details

Telegartner 50 Ω and 75 Ω Straight Socket to Socket BNC Adapters

From Telegartner, a range of 50 Ω and 75 Ω straight socket to socket BNC panel mounting adapters. Featuring a simple bayonet coupling mechanism these adapters can be used up to 4 GHz. These RF adapters are suitable for inter-series connection of RF connectors typically suited to audio visual and laboratory applications.
• Part number 112-2527 50Ω straight panel mount socket to socket adapter
• Part number 640-8185 75Ω straight panel mount socket to socket adapter
• Part number 640-8191 75Ω straight panel mount socket to socket adapter with insulating flange

Features and Benefits

• Bayonet coupling
• Up to 4 GHz

Applications

• Signal
• Audio video
• Laboratory

Telegärtner BNC RF Connectors

Stock information temporarily unavailable.

P.O.A.

Telegartner Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz

P.O.A.

Telegartner Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Adapter Type

BNC Socket to BNC Socket

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold

Length

36mm

Contact Material

Beryllium Copper

Country of Origin

Germany

Product details

Telegartner 50 Ω and 75 Ω Straight Socket to Socket BNC Adapters

From Telegartner, a range of 50 Ω and 75 Ω straight socket to socket BNC panel mounting adapters. Featuring a simple bayonet coupling mechanism these adapters can be used up to 4 GHz. These RF adapters are suitable for inter-series connection of RF connectors typically suited to audio visual and laboratory applications.
• Part number 112-2527 50Ω straight panel mount socket to socket adapter
• Part number 640-8185 75Ω straight panel mount socket to socket adapter
• Part number 640-8191 75Ω straight panel mount socket to socket adapter with insulating flange

Features and Benefits

• Bayonet coupling
• Up to 4 GHz

Applications

• Signal
• Audio video
• Laboratory

Telegärtner BNC RF Connectors