Telegartner Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz

RS Stock No.: 156-5700Brand: TelegartnerManufacturers Part No.: J01004A1333
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Adapter Type

BNC Socket to BNC Socket

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold

Length

36mm

Contact Material

Beryllium Copper

Country of Origin

Germany

Product details

Telegartner 50 Ohm RF Coaxial BNC Jack to BNC Jack Adapters

50 Ohm RF coaxial BNC jack to BNC jack adaptors with bayonet couplings. These 50 Ohm RF coax BNC female to BNC female couplers are nickel plated with a gold plated centre contact and are suitable for use in signal, data and video transmission applications. Stock number 156-5700 is a bulkhead mounting BNC jack to BNC jack adapter with an insulating flange and is suitable for use with a maximum panel thickness of 6mm.

Telegärtner BNC RF Connectors

Stock information temporarily unavailable.

P.O.A.

Telegartner Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz

P.O.A.

Telegartner Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Adapter Type

BNC Socket to BNC Socket

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold

Length

36mm

Contact Material

Beryllium Copper

Country of Origin

Germany

Product details

Telegartner 50 Ohm RF Coaxial BNC Jack to BNC Jack Adapters

50 Ohm RF coaxial BNC jack to BNC jack adaptors with bayonet couplings. These 50 Ohm RF coax BNC female to BNC female couplers are nickel plated with a gold plated centre contact and are suitable for use in signal, data and video transmission applications. Stock number 156-5700 is a bulkhead mounting BNC jack to BNC jack adapter with an insulating flange and is suitable for use with a maximum panel thickness of 6mm.

Telegärtner BNC RF Connectors