Technical documents
Specifications
Brand
TelegartnerAdapter Type
BNC Socket to BNC Socket
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
75Ω
Body Orientation
Straight
Operating Frequency
4GHz
Length
36mm
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
BNC HDTV Adaptor (f-f)
HDTV - Telegärtner
The High Definition Television (HDTV) digital technology requires RF connectors with 75Ω impedance showing excellent Return Loss values up to 3GHz. This range of 75Ω connectors which have a broad bandwith capability are ideally suited for HDTV applications.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
TelegartnerAdapter Type
BNC Socket to BNC Socket
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
75Ω
Body Orientation
Straight
Operating Frequency
4GHz
Length
36mm
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
BNC HDTV Adaptor (f-f)
HDTV - Telegärtner
The High Definition Television (HDTV) digital technology requires RF connectors with 75Ω impedance showing excellent Return Loss values up to 3GHz. This range of 75Ω connectors which have a broad bandwith capability are ideally suited for HDTV applications.
