Telegartner Straight 75Ω RF Adapter BNC Plug to BNC Plug 4GHz

RS Stock No.: 112-1833Brand: TelegartnerManufacturers Part No.: J01005A1230
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Adapter Type

BNC Plug to BNC Plug

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Male

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold

Length

35mm

Contact Material

Beryllium Copper

Country of Origin

Germany

Product details

Telegartner 50 Ω and 75 Ω Straight BNC Adapters - Plug to Plug

From Telegartner, a range of 50 Ω and 75 Ω BNC straight male adapters. The plug to plug adapters have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the adapter can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC adapter one of the most commonly used RF adapters around.

Features and Benefits

• Bayonet coupling
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

Nickel Plated - Telegartner (Adaptors)

Adaptors, terminations and attenuators compatible with the Telegärtner range of connectors.

Stock information temporarily unavailable.

P.O.A.

Telegartner Straight 75Ω RF Adapter BNC Plug to BNC Plug 4GHz

P.O.A.

Telegartner Straight 75Ω RF Adapter BNC Plug to BNC Plug 4GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Adapter Type

BNC Plug to BNC Plug

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Male

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold

Length

35mm

Contact Material

Beryllium Copper

Country of Origin

Germany

Product details

Telegartner 50 Ω and 75 Ω Straight BNC Adapters - Plug to Plug

From Telegartner, a range of 50 Ω and 75 Ω BNC straight male adapters. The plug to plug adapters have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the adapter can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC adapter one of the most commonly used RF adapters around.

Features and Benefits

• Bayonet coupling
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

Nickel Plated - Telegartner (Adaptors)

Adaptors, terminations and attenuators compatible with the Telegärtner range of connectors.