Telegartner Straight 50Ω RF Adapter BNC Socket to SMA Plug

Technical documents
Specifications
Brand
TelegartnerAdapter Type
SMA Plug to BNC Socket
Adapter Type A
BNC
Adapter Type B
SMA
Gender A
Female
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Contact Plating
Gold
Length
27.6mm
Body Plating
Nickel
Contact Material
Beryllium Copper
Distrelec Product Id
30411499
Country of Origin
Germany
Product details
Telegärtner Range of RF Adaptors
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.
Telegartner Between-Series RF Coaxial Adapters
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
TelegartnerAdapter Type
SMA Plug to BNC Socket
Adapter Type A
BNC
Adapter Type B
SMA
Gender A
Female
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Contact Plating
Gold
Length
27.6mm
Body Plating
Nickel
Contact Material
Beryllium Copper
Distrelec Product Id
30411499
Country of Origin
Germany
Product details
Telegärtner Range of RF Adaptors
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.