Telegartner Straight RF Adapter BNC Socket to N Socket

Technical documents
Specifications
Brand
TelegartnerAdapter Type A
BNC
Adapter Type B
N
Gender A
Female
Gender B
Female
Body Orientation
Straight
Contact Plating
Silver
Length
39.8mm
Distrelec Product Id
30422204
Country of Origin
Germany
Product details
Telegärtner Range of RF Adaptors
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.
Telegartner Between-Series RF Coaxial Adapters
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
TelegartnerAdapter Type A
BNC
Adapter Type B
N
Gender A
Female
Gender B
Female
Body Orientation
Straight
Contact Plating
Silver
Length
39.8mm
Distrelec Product Id
30422204
Country of Origin
Germany
Product details
Telegärtner Range of RF Adaptors
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.