Telegartner Straight 50Ω RF Adapter TNC Plug Plug 11GHz

RS Stock No.: 193-7953Brand: TelegartnerManufacturers Part No.: J01014A2806
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Adapter Type A

TNC

Gender A

Male

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

11GHz

Contact Plating

Gold over Nickel

Length

35.1mm

Body Plating

Nickel over Copper

Contact Material

Beryllium Copper

Country of Origin

Germany

Product details

TNC Adaptors

Nickel Plated

Brass bodied TNC connectors with PTFE insulators and gold plated contacts.

Stock information temporarily unavailable.

P.O.A.

Telegartner Straight 50Ω RF Adapter TNC Plug Plug 11GHz

P.O.A.

Telegartner Straight 50Ω RF Adapter TNC Plug Plug 11GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Adapter Type A

TNC

Gender A

Male

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

11GHz

Contact Plating

Gold over Nickel

Length

35.1mm

Body Plating

Nickel over Copper

Contact Material

Beryllium Copper

Country of Origin

Germany

Product details

TNC Adaptors

Nickel Plated

Brass bodied TNC connectors with PTFE insulators and gold plated contacts.