Telegartner Straight 50Ω RF Adapter TNC Socket to R-TNC Plug 6GHz

RS Stock No.: 712-2992Brand: TelegartnerManufacturers Part No.: J01014R0000
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Adapter Type A

TNC

Adapter Type B

R-TNC

Gender A

Female

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

6GHz

Contact Plating

Gold, Nickel

Length

37mm

Body Plating

Copper Nickel Alloy, White Bronze

Contact Material

Copper Zinc Lead Alloy

Country of Origin

Germany

Product details

Telegartner R-TNC Adaptor

Telegärtner BNC RF Connectors

Stock information temporarily unavailable.

P.O.A.

Telegartner Straight 50Ω RF Adapter TNC Socket to R-TNC Plug 6GHz

P.O.A.

Telegartner Straight 50Ω RF Adapter TNC Socket to R-TNC Plug 6GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Adapter Type A

TNC

Adapter Type B

R-TNC

Gender A

Female

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

6GHz

Contact Plating

Gold, Nickel

Length

37mm

Body Plating

Copper Nickel Alloy, White Bronze

Contact Material

Copper Zinc Lead Alloy

Country of Origin

Germany

Product details

Telegartner R-TNC Adaptor

Telegärtner BNC RF Connectors