Technical documents
Specifications
Brand
TelegartnerAdapter Type A
TNC
Adapter Type B
N
Gender A
Male
Gender B
Female
Body Orientation
Straight
Length
37.1mm
Country of Origin
Germany
Product details
Telegärtner Range of RF Adaptors
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.
Telegartner Between-Series RF Coaxial Adapters
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
TelegartnerAdapter Type A
TNC
Adapter Type B
N
Gender A
Male
Gender B
Female
Body Orientation
Straight
Length
37.1mm
Country of Origin
Germany
Product details
Telegärtner Range of RF Adaptors
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.