Telegartner Straight RF Adapter BNC Socket to TNC Plug

RS Stock No.: 112-3700Brand: TelegartnerManufacturers Part No.: J01019B0000
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Adapter Type

BNC Socket to TNC Plug

Adapter Type A

BNC

Adapter Type B

TNC

Gender A

Female

Gender B

Male

Body Orientation

Straight

Length

31mm

Country of Origin

Germany

Product details

Telegärtner Range of RF Adaptors

From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.

Telegartner Between-Series RF Coaxial Adapters

Stock information temporarily unavailable.

P.O.A.

Telegartner Straight RF Adapter BNC Socket to TNC Plug

P.O.A.

Telegartner Straight RF Adapter BNC Socket to TNC Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Adapter Type

BNC Socket to TNC Plug

Adapter Type A

BNC

Adapter Type B

TNC

Gender A

Female

Gender B

Male

Body Orientation

Straight

Length

31mm

Country of Origin

Germany

Product details

Telegärtner Range of RF Adaptors

From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.

Telegartner Between-Series RF Coaxial Adapters