Technical documents
Specifications
Brand
TelegartnerCoaxial Connector Type
N Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Cable Type
RG213/U
Operating Frequency
0 to 11GHz
Body Plating
Copper Nickel Alloy, White Bronze
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper, Bronze, Copper Nickel Lead Alloy
Contact Plating
Silver
Country of Origin
Germany
Product details
Telegärtner 50 Ohm N Series Right Angle RF Coaxial Crimp Plug Connectors
50 Ohm N Series weatherproof RF coaxial right angle crimp plug connectors with a screw coupling, crimp termination, nickel plated body and silver plated centre contact. These 50 Ohm N Series RF coax right angle crimp cable plugs have a mating face sealing between the plug and jack according to IP68 and are available for use with a variety of RF coaxial cable types including RG58, RG213 and RG214.
Telegärtner N Series RF Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
TelegartnerCoaxial Connector Type
N Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Cable Type
RG213/U
Operating Frequency
0 to 11GHz
Body Plating
Copper Nickel Alloy, White Bronze
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper, Bronze, Copper Nickel Lead Alloy
Contact Plating
Silver
Country of Origin
Germany
Product details
Telegärtner 50 Ohm N Series Right Angle RF Coaxial Crimp Plug Connectors
50 Ohm N Series weatherproof RF coaxial right angle crimp plug connectors with a screw coupling, crimp termination, nickel plated body and silver plated centre contact. These 50 Ohm N Series RF coax right angle crimp cable plugs have a mating face sealing between the plug and jack according to IP68 and are available for use with a variety of RF coaxial cable types including RG58, RG213 and RG214.