Telegartner, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 177-1674Brand: TelegartnerManufacturers Part No.: J01020A0113Distrelec Article No.: 30422207
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG223/U, RG400/U

Operating Frequency

0 to 11GHz

Body Plating

Copper Nickel Alloy, White Bronze

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper, Bronze, Copper Nickel Lead Alloy

Contact Plating

Silver

Distrelec Product Id

30422207

Country of Origin

Germany

Product details

Telegärtner 50 Ohm N Series RF Coaxial Crimp Plug Connectors

50 Ohm N Series weatherproof RF coaxial crimp plug connectors with a screw coupling, crimp termination, nickel plated body and silver plated centre contact. These 50 Ohm N Series RF coax crimp cable plugs have a mating face sealing between the plug and jack according to IP68 and are available for use with a variety of RF coaxial cable types including RG58, RG213, RG214 and RG223.

Telegärtner N Series RF Connectors

Stock information temporarily unavailable.

P.O.A.

Telegartner, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body

P.O.A.

Telegartner, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG223/U, RG400/U

Operating Frequency

0 to 11GHz

Body Plating

Copper Nickel Alloy, White Bronze

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper, Bronze, Copper Nickel Lead Alloy

Contact Plating

Silver

Distrelec Product Id

30422207

Country of Origin

Germany

Product details

Telegärtner 50 Ohm N Series RF Coaxial Crimp Plug Connectors

50 Ohm N Series weatherproof RF coaxial crimp plug connectors with a screw coupling, crimp termination, nickel plated body and silver plated centre contact. These 50 Ohm N Series RF coax crimp cable plugs have a mating face sealing between the plug and jack according to IP68 and are available for use with a variety of RF coaxial cable types including RG58, RG213, RG214 and RG223.

Telegärtner N Series RF Connectors