Telegartner, Plug Cable Mount N Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 712-3040Brand: TelegartnerManufacturers Part No.: J01020A0149
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

2.7/7.1, 2.7/7.25, LMR400

Operating Frequency

0 to 11GHz

Body Plating

Copper Nickel Alloy, White Bronze

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Silver

Country of Origin

Germany

Product details

N Straight Plug

Telegärtner N Series RF Connectors

Stock information temporarily unavailable.

P.O.A.

Telegartner, Plug Cable Mount N Connector, 50Ω, Solder Termination, Straight Body

P.O.A.

Telegartner, Plug Cable Mount N Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

2.7/7.1, 2.7/7.25, LMR400

Operating Frequency

0 to 11GHz

Body Plating

Copper Nickel Alloy, White Bronze

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Silver

Country of Origin

Germany

Product details

N Straight Plug

Telegärtner N Series RF Connectors