Technical documents
Specifications
Brand
TelegartnerCoaxial Connector Type
N Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
2.7/7.25, LMR400
Operating Frequency
0 to 11GHz
Minimum Operating Temperature
-65°C
Body Plating
Copper Nickel Alloy, White Bronze
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Silver
Country of Origin
Germany
Product details
N Straight Jack
Telegärtner N Series RF Connectors
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TelegartnerCoaxial Connector Type
N Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
2.7/7.25, LMR400
Operating Frequency
0 to 11GHz
Minimum Operating Temperature
-65°C
Body Plating
Copper Nickel Alloy, White Bronze
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Silver
Country of Origin
Germany
Product details