Technical documents
Specifications
Brand
TelegartnerCoaxial Connector Type
N Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG141 A/U, RG142 B/U, RG223/U, RG400/U, RG58 C/U
Operating Frequency
0 to 11GHz
Body Plating
Copper Nickel Alloy, White Bronze
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper, Bronze, Copper Nickel Lead Alloy
Contact Plating
Silver
Country of Origin
Germany
Product details
Bulkhead Socket Clamp
Telegärtner N Series RF Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
TelegartnerCoaxial Connector Type
N Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG141 A/U, RG142 B/U, RG223/U, RG400/U, RG58 C/U
Operating Frequency
0 to 11GHz
Body Plating
Copper Nickel Alloy, White Bronze
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper, Bronze, Copper Nickel Lead Alloy
Contact Plating
Silver
Country of Origin
Germany
Product details