Telegartner Straight 50Ω RF Adapter N Socket to N Socket 11GHz

RS Stock No.: 112-3514Brand: TelegartnerManufacturers Part No.: J01024A0004
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Adapter Type

Type N Socket to Type N Socket

Adapter Type A

N

Adapter Type B

N

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

11GHz

Contact Plating

Copper, Silver Alloy

Length

38mm

Body Plating

Copper Nickel Alloy, White Bronze

Contact Material

Beryllium Copper, Copper Nickel Lead Phosphorus Alloy, Copper Tin Lead Alloy

Country of Origin

Germany

Product details

Adaptors (connect to plug)

Socket to socket

Standards

MIL-Std. UG-29 A/U

Telegärtner N Series RF Connectors

Stock information temporarily unavailable.

P.O.A.

Telegartner Straight 50Ω RF Adapter N Socket to N Socket 11GHz

P.O.A.

Telegartner Straight 50Ω RF Adapter N Socket to N Socket 11GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Adapter Type

Type N Socket to Type N Socket

Adapter Type A

N

Adapter Type B

N

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

11GHz

Contact Plating

Copper, Silver Alloy

Length

38mm

Body Plating

Copper Nickel Alloy, White Bronze

Contact Material

Beryllium Copper, Copper Nickel Lead Phosphorus Alloy, Copper Tin Lead Alloy

Country of Origin

Germany

Product details

Adaptors (connect to plug)

Socket to socket

Standards

MIL-Std. UG-29 A/U

Telegärtner N Series RF Connectors