Technical documents
Specifications
Brand
TelegartnerAdapter Type
Type N Socket to Type N Socket
Adapter Type A
N
Adapter Type B
N
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Contact Plating
Copper, Silver Alloy
Length
38mm
Body Plating
Copper Nickel Alloy, White Bronze
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
N Adaptors
Telegärtner N Series RF Connectors
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TelegartnerAdapter Type
Type N Socket to Type N Socket
Adapter Type A
N
Adapter Type B
N
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Contact Plating
Copper, Silver Alloy
Length
38mm
Body Plating
Copper Nickel Alloy, White Bronze
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
