Technical documents
Specifications
Brand
TelegartnerInterface Type
N Plug to N Socket
Attenuation
10dB
Impedance
50Ω
Operating Frequency
1GHz
Connector Type
N
Country of Origin
Germany
Product details
N Attenuators
Telegärtner N Series RF Connectors
You may be interested in


Telegartner 50Ω RF Attenuator N Connector N Plug to N Socket 3dB, Operating Frequency 1GHzBrand: Telegartner
P.O.A.Each (ex VAT)
Telegartner 50Ω RF Attenuator N Connector N Plug to N Socket 14dB, Operating Frequency 1GHzBrand: Telegartner
P.O.A.Each (ex VAT)
Telegartner 50Ω RF Attenuator N Connector N Plug to N Socket 20dB, Operating Frequency 1GHzBrand: Telegartner
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Telegartner 50Ω RF Attenuator N Connector N Plug to N Socket 10dB, Operating Frequency 1GHz
Select packaging type
Standard
1
P.O.A.
Telegartner 50Ω RF Attenuator N Connector N Plug to N Socket 10dB, Operating Frequency 1GHz
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in


Telegartner 50Ω RF Attenuator N Connector N Plug to N Socket 3dB, Operating Frequency 1GHzBrand: Telegartner
P.O.A.Each (ex VAT)
Telegartner 50Ω RF Attenuator N Connector N Plug to N Socket 14dB, Operating Frequency 1GHzBrand: Telegartner
P.O.A.Each (ex VAT)
Telegartner 50Ω RF Attenuator N Connector N Plug to N Socket 20dB, Operating Frequency 1GHzBrand: Telegartner
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
TelegartnerInterface Type
N Plug to N Socket
Attenuation
10dB
Impedance
50Ω
Operating Frequency
1GHz
Connector Type
N
Country of Origin
Germany
Product details
N Attenuators
Telegärtner N Series RF Connectors
You may be interested in


Telegartner 50Ω RF Attenuator N Connector N Plug to N Socket 3dB, Operating Frequency 1GHzBrand: Telegartner
P.O.A.Each (ex VAT)
Telegartner 50Ω RF Attenuator N Connector N Plug to N Socket 14dB, Operating Frequency 1GHzBrand: Telegartner
P.O.A.Each (ex VAT)
Telegartner 50Ω RF Attenuator N Connector N Plug to N Socket 20dB, Operating Frequency 1GHzBrand: Telegartner
P.O.A.Each (ex VAT)