Technical documents
Specifications
Brand
TelegartnerAdapter Type A
N
Adapter Type B
SMA
Gender A
Female
Gender B
Female
Body Orientation
Straight
Length
26.9mm
Country of Origin
Germany
Product details
Telegärtner Range of RF Adaptors
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.
Telegartner Between-Series RF Coaxial Adapters
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
TelegartnerAdapter Type A
N
Adapter Type B
SMA
Gender A
Female
Gender B
Female
Body Orientation
Straight
Length
26.9mm
Country of Origin
Germany
Product details
Telegärtner Range of RF Adaptors
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.
