Telegartner, Plug Cable Mount UHF Connector, 50Ω, Straight Body

RS Stock No.: 112-2000Brand: TelegartnerManufacturers Part No.: J01040A0602
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

UHF Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Body Orientation

Straight

Cable Type

RG213/U

Operating Frequency

0 to 200MHz

Contact Material

Brass Alloy

Country of Origin

Germany

Product details

UHF plug

Stock information temporarily unavailable.

P.O.A.

Telegartner, Plug Cable Mount UHF Connector, 50Ω, Straight Body

P.O.A.

Telegartner, Plug Cable Mount UHF Connector, 50Ω, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coaxial Connector Type

UHF Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Body Orientation

Straight

Cable Type

RG213/U

Operating Frequency

0 to 200MHz

Contact Material

Brass Alloy

Country of Origin

Germany

Product details

UHF plug