Technical documents
Specifications
Brand
TelegartnerAdapter Type
UHF Socket to UHF Socket
Adapter Type A
UHF
Adapter Type B
UHF
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
200MHz
Length
30mm
Contact Material
Brass Alloy
Country of Origin
Germany
Product details
UHF connectors
P.O.A.
Telegartner Straight 50Ω RF Adapter UHF Socket to UHF Socket 200MHz
1
P.O.A.
Telegartner Straight 50Ω RF Adapter UHF Socket to UHF Socket 200MHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TelegartnerAdapter Type
UHF Socket to UHF Socket
Adapter Type A
UHF
Adapter Type B
UHF
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
200MHz
Length
30mm
Contact Material
Brass Alloy
Country of Origin
Germany
Product details
