Technical documents
Specifications
Brand
TelegartnerAdapter Type
7/16 Plug to 7/16 Plug
Adapter Type A
7/16
Gender A
Male
Gender B
Male
Body Orientation
Straight
Contact Plating
Copper, Silver Alloy
Length
45mm
Body Plating
Copper Silver Alloy
Contact Material
Copper Zinc Lead Alloy
Country of Origin
Germany
Product details
7 // 16 Adaptors
7 // 16 Adaptors in male - male or female - female configuration.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TelegartnerAdapter Type
7/16 Plug to 7/16 Plug
Adapter Type A
7/16
Gender A
Male
Gender B
Male
Body Orientation
Straight
Contact Plating
Copper, Silver Alloy
Length
45mm
Body Plating
Copper Silver Alloy
Contact Material
Copper Zinc Lead Alloy
Country of Origin
Germany
Product details
7 // 16 Adaptors
7 // 16 Adaptors in male - male or female - female configuration.