Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Telegartner, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 712-3204Brand: TelegartnerManufacturers Part No.: J01150A0041
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58 C/U

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Copper Nickel Gold Alloy

Country of Origin

Germany

Product details

SMA, R-SMA Straight Plugs

From Telegartner, a series of professional quality 50 Ω SMA cable mount plugs. The SMA connectors feature a screw type coupling mechanism ensuring a secure connection is achieved. These compact SMA plugs provide excellent electrical performance from DC to 18 GHz and outstanding mechanical durability. The SMA plugs in this range have gold plated bodies, PTFE insulators and silicone gaskets. The vibration proof connectors are suitable for a wide range of coaxial cable types

Features and Benefits

• Lightweight, compact and vibration proof design
• Secure screw coupling interface
• DC to 18 GHz

Applications

• Communications
• Test equipment
• Satellite
• Antennas
• Instrumentation

SMA RF Connectors - Telegartner

Stock information temporarily unavailable.

P.O.A.

Telegartner, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

P.O.A.

Telegartner, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58 C/U

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Copper Nickel Gold Alloy

Country of Origin

Germany

Product details

SMA, R-SMA Straight Plugs

From Telegartner, a series of professional quality 50 Ω SMA cable mount plugs. The SMA connectors feature a screw type coupling mechanism ensuring a secure connection is achieved. These compact SMA plugs provide excellent electrical performance from DC to 18 GHz and outstanding mechanical durability. The SMA plugs in this range have gold plated bodies, PTFE insulators and silicone gaskets. The vibration proof connectors are suitable for a wide range of coaxial cable types

Features and Benefits

• Lightweight, compact and vibration proof design
• Secure screw coupling interface
• DC to 18 GHz

Applications

• Communications
• Test equipment
• Satellite
• Antennas
• Instrumentation

SMA RF Connectors - Telegartner