Technical documents
Specifications
Brand
TelegartnerCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RD316
Bulkhead
No
Operating Frequency
0 to 12.4GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Copper Nickel Gold Alloy
Country of Origin
Germany
Product details
SMA Angled Plugs
SMA RF Connectors - Telegartner
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TelegartnerCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RD316
Bulkhead
No
Operating Frequency
0 to 12.4GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Copper Nickel Gold Alloy
Country of Origin
Germany
Product details