Telegartner, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Right Angle Body

RS Stock No.: 161-5399Brand: TelegartnerManufacturers Part No.: J01150A0091
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG58 C/U

Bulkhead

No

Operating Frequency

0 to 12.4GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Copper Nickel Gold Alloy

Country of Origin

Germany

Product details

SMA Angled Plugs

SMA RF Connectors - Telegartner

Stock information temporarily unavailable.

P.O.A.

Telegartner, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Right Angle Body

P.O.A.

Telegartner, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG58 C/U

Bulkhead

No

Operating Frequency

0 to 12.4GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Copper Nickel Gold Alloy

Country of Origin

Germany

Product details

SMA Angled Plugs

SMA RF Connectors - Telegartner