Technical documents
Specifications
Brand
TelegartnerCoaxial Connector Type
RP-SMA
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RG174/U, RG188 A/U, RG316/U
Bulkhead
No
Operating Frequency
0 to 6GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
R-SMA Angled Cable Plug
Reverse polarity
IP68
Solder/crimp
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TelegartnerCoaxial Connector Type
RP-SMA
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RG174/U, RG188 A/U, RG316/U
Bulkhead
No
Operating Frequency
0 to 6GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
R-SMA Angled Cable Plug
Reverse polarity
IP68
Solder/crimp