Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Telegartner, Jack Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 712-3248Brand: TelegartnerManufacturers Part No.: J01151A0051
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174/U, RG188 A/U, RG316/U

Bulkhead

No

Operating Frequency

0 to 18GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Copper Nickel Gold Alloy

Country of Origin

Germany

Product details

SMA, R-SMA Straight Jacks

SMA RF Connectors - Telegartner

Stock information temporarily unavailable.

P.O.A.

Telegartner, Jack Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

P.O.A.

Telegartner, Jack Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174/U, RG188 A/U, RG316/U

Bulkhead

No

Operating Frequency

0 to 18GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Copper Nickel Gold Alloy

Country of Origin

Germany

Product details

SMA, R-SMA Straight Jacks

SMA RF Connectors - Telegartner