Telegartner, Jack Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 193-9022Brand: TelegartnerManufacturers Part No.: J01151A0059
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Gender

Female

Coaxial Connector Type

SMA Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174/U, RG188 A/U, RG316/U

Bulkhead

No

Operating Frequency

0 to 12.4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Country of Origin

Germany

Product details

SMA Cable Jack

Internal conductor, nickel-plated

Nickel-plated

Stock information temporarily unavailable.

P.O.A.

Telegartner, Jack Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

P.O.A.

Telegartner, Jack Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Female

Coaxial Connector Type

SMA Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174/U, RG188 A/U, RG316/U

Bulkhead

No

Operating Frequency

0 to 12.4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Country of Origin

Germany

Product details

SMA Cable Jack

Internal conductor, nickel-plated

Nickel-plated