Telegartner, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body

RS Stock No.: 161-5403Brand: TelegartnerManufacturers Part No.: J01151A0191
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Bulkhead

No

Operating Frequency

0 to 12.4GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Copper Nickel Gold Alloy

Country of Origin

Germany

Product details

SMA Receptacle, PCB

SMA RF Connectors - Telegartner

Stock information temporarily unavailable.

P.O.A.

Telegartner, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body

P.O.A.

Telegartner, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Bulkhead

No

Operating Frequency

0 to 12.4GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Copper Nickel Gold Alloy

Country of Origin

Germany

Product details

SMA Receptacle, PCB

SMA RF Connectors - Telegartner