Technical documents
Specifications
Brand
TelegartnerCoaxial Connector Type
SMB Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Operating Frequency
0 to 4GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
SMB Panel Plug
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TelegartnerCoaxial Connector Type
SMB Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Operating Frequency
0 to 4GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details