Technical documents
Specifications
Brand
TelegartnerGender
Female
Mounting Type
Through Hole
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Operating Frequency
0 → 6GHz
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Germany
You may be interested in

Telegartner, Plug Cable Mount N Connector, 50Ω, Solder Termination, Right Angle BodyBrand: Telegartner
P.O.A.Each (ex VAT)
Telegartner, Jack Surface Mount MCX Connector, 50Ω, Solder Termination, Right Angle BodyBrand: Telegartner
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
binder, jack Through Hole, 50Ω, Solder Termination, Straight Body
1
P.O.A.
binder, jack Through Hole, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Telegartner, Plug Cable Mount N Connector, 50Ω, Solder Termination, Right Angle BodyBrand: Telegartner
P.O.A.Each (ex VAT)
Telegartner, Jack Surface Mount MCX Connector, 50Ω, Solder Termination, Right Angle BodyBrand: Telegartner
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
TelegartnerGender
Female
Mounting Type
Through Hole
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Operating Frequency
0 → 6GHz
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Germany
You may be interested in

Telegartner, Plug Cable Mount N Connector, 50Ω, Solder Termination, Right Angle BodyBrand: Telegartner
P.O.A.Each (ex VAT)
Telegartner, Jack Surface Mount MCX Connector, 50Ω, Solder Termination, Right Angle BodyBrand: Telegartner
P.O.A.Each (ex VAT)