Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Telegartner, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body

RS Stock No.: 193-8697Brand: TelegartnerManufacturers Part No.: J01550A0141
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

RG405/U

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

Gold over Nickel over Copper

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Country of Origin

Germany

Product details

SMA cable plug

Telegartner SMA RF Coaxial Connectors

Stock information temporarily unavailable.

P.O.A.

Telegartner, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body

P.O.A.

Telegartner, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

RG405/U

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

Gold over Nickel over Copper

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Country of Origin

Germany

Product details

SMA cable plug

Telegartner SMA RF Coaxial Connectors