Telegartner Straight 50Ω RF Adapter FME Plug to FME Plug 2GHz

RS Stock No.: 112-0600Brand: TelegartnerManufacturers Part No.: J01702A0001
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Adapter Type

FME Plug to FME Plug

Adapter Type A

FME

Adapter Type B

FME

Gender A

Male

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

2GHz

Length

29.6mm

Contact Material

Beryllium Copper

Country of Origin

Germany

Product details

FME cable plug and socket

Stock information temporarily unavailable.

P.O.A.

Telegartner Straight 50Ω RF Adapter FME Plug to FME Plug 2GHz

P.O.A.

Telegartner Straight 50Ω RF Adapter FME Plug to FME Plug 2GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Adapter Type

FME Plug to FME Plug

Adapter Type A

FME

Adapter Type B

FME

Gender A

Male

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

2GHz

Length

29.6mm

Contact Material

Beryllium Copper

Country of Origin

Germany

Product details

FME cable plug and socket