Telegartner Cat3 30 Port RJ45 RJ Patch Panel UTP 1U Grey

RS Stock No.: 290-5682Brand: TelegartnerManufacturers Part No.: J02023E0010
brand-logo
View all in RJ Patch Panels

Technical documents

Specifications

LAN Category

Cat3

Number Of Ports

30

Interface Type

RJ45

Shield Type

UTP

Rack Height

1U

Height

44mm

Width

482.6mm

Depth

113mm

Colour

Grey

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Telegartner Cat3 30 Port RJ45 RJ Patch Panel UTP 1U Grey

P.O.A.

Telegartner Cat3 30 Port RJ45 RJ Patch Panel UTP 1U Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

LAN Category

Cat3

Number Of Ports

30

Interface Type

RJ45

Shield Type

UTP

Rack Height

1U

Height

44mm

Width

482.6mm

Depth

113mm

Colour

Grey

Country of Origin

Germany

You may be interested in