Telegartner Male BNC to Male BNC, 750mm, RG59B/U Coaxial, Terminated75 Ω

RS Stock No.: 738-7363Brand: TelegartnerManufacturers Part No.: L00010A1806
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

BNC

Coaxial Type

RG59B/U

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

75 Ω

Length

750mm

Country of Origin

Germany

Product details

Telegartner BNC Plug - Plug Cable, 75 Ohms RG58B/U

Telegärtner BNC RF Connectors

P.O.A.

Telegartner Male BNC to Male BNC, 750mm, RG59B/U Coaxial, Terminated75 Ω

P.O.A.

Telegartner Male BNC to Male BNC, 750mm, RG59B/U Coaxial, Terminated75 Ω

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

BNC

Coaxial Type

RG59B/U

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

75 Ω

Length

750mm

Country of Origin

Germany

Product details

Telegartner BNC Plug - Plug Cable, 75 Ohms RG58B/U

Telegärtner BNC RF Connectors