Telegartner Male BNC to Male BNC, 3m, RG58 Coaxial, Terminated50 Ω

Technical documents
Specifications
Brand
TelegartnerConnector 1
BNC
Terminated/Unterminated
Terminated
Coaxial Type
RG58
Connector 2
BNC
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
14.6mm
Characteristic Impedance
50 Ω
Length
3m
Sheath Colour
Black
Sheath Material
Polyvinyl Chloride PVC
Operating Temperature Range
-30 → +75 °C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+75°C
Country of Origin
Germany
Product details
Telegartner RF Coaxial Cable Assemblies
a range of RF coaxial cable assemblies with a variety of RF coaxial connector and cable types.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
TelegartnerConnector 1
BNC
Terminated/Unterminated
Terminated
Coaxial Type
RG58
Connector 2
BNC
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
14.6mm
Characteristic Impedance
50 Ω
Length
3m
Sheath Colour
Black
Sheath Material
Polyvinyl Chloride PVC
Operating Temperature Range
-30 → +75 °C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+75°C
Country of Origin
Germany
Product details
Telegartner RF Coaxial Cable Assemblies
a range of RF coaxial cable assemblies with a variety of RF coaxial connector and cable types.