Telegartner Male SMA to Male SMA, 1m, RG174 Coaxial, Terminated50 Ω

RS Stock No.: 914-0340Brand: TelegartnerManufacturers Part No.: L09999B3606
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMA

Connector 2

SMA

Coaxial Type

RG174

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

1m

Standards Met

DIN 47101

Product details

Telegartner SMA Plug to SMA Plug Cable Assemblies

A series of 50 Ω SMA plug to SMA plug coaxial cable assemblies. These coaxial cable assemblies utilise black PVC RG174, RG402 or RG405 cable groups. All the connections feature shrink sleeve protection and are available in various lengths and configurations.
Stock number 914-0359 RG174 straight plug to straight plug 0.3m
Stock number 914-0352 RG174 straight plug to straight plug 0.5m
Stock number 914-0334 RG174 straight plug to straight plug 1.0m
Stock number 914-0343 RG174 straight plug to elbow plug 0.3m
Stock number 914-0346 RG174 straight plug to elbow plug 0.5m
Stock number 914-0340 RG174 straight plug to elbow plug 1.0m
Stock number 914-0400 RG402 straight plug to straight plug 0.25m
Stock number 914-0403 RG405 straight plug to straight plug 0.25m

Telegartner Coaxial Cable Assemblies

Stock information temporarily unavailable.

P.O.A.

Telegartner Male SMA to Male SMA, 1m, RG174 Coaxial, Terminated50 Ω

P.O.A.

Telegartner Male SMA to Male SMA, 1m, RG174 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMA

Connector 2

SMA

Coaxial Type

RG174

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

1m

Standards Met

DIN 47101

Product details

Telegartner SMA Plug to SMA Plug Cable Assemblies

A series of 50 Ω SMA plug to SMA plug coaxial cable assemblies. These coaxial cable assemblies utilise black PVC RG174, RG402 or RG405 cable groups. All the connections feature shrink sleeve protection and are available in various lengths and configurations.
Stock number 914-0359 RG174 straight plug to straight plug 0.3m
Stock number 914-0352 RG174 straight plug to straight plug 0.5m
Stock number 914-0334 RG174 straight plug to straight plug 1.0m
Stock number 914-0343 RG174 straight plug to elbow plug 0.3m
Stock number 914-0346 RG174 straight plug to elbow plug 0.5m
Stock number 914-0340 RG174 straight plug to elbow plug 1.0m
Stock number 914-0400 RG402 straight plug to straight plug 0.25m
Stock number 914-0403 RG405 straight plug to straight plug 0.25m

Telegartner Coaxial Cable Assemblies