Telegartner Black, Red, Female Binding Post

RS Stock No.: 138-4264Brand: Telegartner
brand-logo
View all in Test Connector Adapters

Technical documents

Specifications

Colour

Black, Red

Plug Size

4mm

Gender

Female

Country of Origin

Germany

Product details

BNC to 4-mm Banana Adapter

Female connector with 4-mm colour-coded terminals.
Standard distance between terminals: 19 mm.
The threaded terminal takes cables up to 1.5 mm in diameter.

This female connector comprises a threaded terminal and banana female connector in red and black with a distance of 19 mm between terminal posts. The threaded terminal takes cables up to 1.5 mm in diameter.

Accessories BNC/TNC

Accessories compatible with BNC and TNC connectors

Stock information temporarily unavailable.

P.O.A.

Telegartner Black, Red, Female Binding Post

P.O.A.

Telegartner Black, Red, Female Binding Post
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Colour

Black, Red

Plug Size

4mm

Gender

Female

Country of Origin

Germany

Product details

BNC to 4-mm Banana Adapter

Female connector with 4-mm colour-coded terminals.
Standard distance between terminals: 19 mm.
The threaded terminal takes cables up to 1.5 mm in diameter.

This female connector comprises a threaded terminal and banana female connector in red and black with a distance of 19 mm between terminal posts. The threaded terminal takes cables up to 1.5 mm in diameter.

Accessories BNC/TNC

Accessories compatible with BNC and TNC connectors