Technical documents
Specifications
Actuator Type
Plunger
Pole and Throw Configuration
SPST
Normal State Configuration
NO/NC
IP Rating
IP20
Maximum Current
15A
Housing Material
Plastic
Maximum AC Voltage
600V
Connection Type
Cable
Series
9007
Action Type
Snap Action
Length
63.5mm
Minimum Operating Temperature
-54°C
Depth
21mm
Width
29mm
Maximum Operating Temperature
+105°C
Mounting Orientation
Vertical
Product details
Square D, Heavy Duty, Metal Limit Switches, IP20
The 9007A series limit switches come in a heavy duty, metal enclosure with a 600 V insulation rating with a maximum 15 A current rating. They offer a choice of either a plug-in body or a fixed panel mount body. Snap action, single step with a SPDT contact configuration. They can be used in environments between -28 to +85 deg Celsius.
Standards
NEMA 1 conforming to Nema type 250, IP20 conforming to IEC 60529
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Actuator Type
Plunger
Pole and Throw Configuration
SPST
Normal State Configuration
NO/NC
IP Rating
IP20
Maximum Current
15A
Housing Material
Plastic
Maximum AC Voltage
600V
Connection Type
Cable
Series
9007
Action Type
Snap Action
Length
63.5mm
Minimum Operating Temperature
-54°C
Depth
21mm
Width
29mm
Maximum Operating Temperature
+105°C
Mounting Orientation
Vertical
Product details
Square D, Heavy Duty, Metal Limit Switches, IP20
The 9007A series limit switches come in a heavy duty, metal enclosure with a 600 V insulation rating with a maximum 15 A current rating. They offer a choice of either a plug-in body or a fixed panel mount body. Snap action, single step with a SPDT contact configuration. They can be used in environments between -28 to +85 deg Celsius.
Standards
NEMA 1 conforming to Nema type 250, IP20 conforming to IEC 60529