Technical documents
Specifications
Pressure Reading Type
Differential
Minimum Pressure Reading
40 (Rising)psi
Maximum Pressure Reading
100 (Rising)psi
Accuracy
±3 (Repeat) %
Output Type
2 NC
Media Measured
Air
Process Connection
1/4 in NPSF
Electrical Connection
Screw Clamp
Housing Material
Noryl Thermoplastic Resin
IP Rating
IP20
Minimum Operating Temperature
-33°F
Mounting Type
Cable Mount
Maximum Operating Temperature
+257°F
Product details
9013 FHG PUMPTROL Air Compressor Pressure Switch
Square D FHG Pumptrol series air compressor pressure switches are ideal for controlling small electrically driven compressors. The FHG pressure switches are diaphragm actuated and have contacts that open on rising pressure.
Factory set with a cut-out pressure setting
NEMA Type 1 indoor enclosure
2-pole switch rated 1-1/2HP@ 115 V ac, 2 HP@ 230 V ac
Diaphragm actuated
Adjustable cut-out pressure
Fixed differential pressure, maximum pressure 220 psig
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Pressure Reading Type
Differential
Minimum Pressure Reading
40 (Rising)psi
Maximum Pressure Reading
100 (Rising)psi
Accuracy
±3 (Repeat) %
Output Type
2 NC
Media Measured
Air
Process Connection
1/4 in NPSF
Electrical Connection
Screw Clamp
Housing Material
Noryl Thermoplastic Resin
IP Rating
IP20
Minimum Operating Temperature
-33°F
Mounting Type
Cable Mount
Maximum Operating Temperature
+257°F
Product details
9013 FHG PUMPTROL Air Compressor Pressure Switch
Square D FHG Pumptrol series air compressor pressure switches are ideal for controlling small electrically driven compressors. The FHG pressure switches are diaphragm actuated and have contacts that open on rising pressure.
Factory set with a cut-out pressure setting
NEMA Type 1 indoor enclosure
2-pole switch rated 1-1/2HP@ 115 V ac, 2 HP@ 230 V ac
Diaphragm actuated
Adjustable cut-out pressure
Fixed differential pressure, maximum pressure 220 psig