Technical documents
Specifications
Pressure Reading Type
Differential
Minimum Pressure Reading
15 (Approximate) psi, 20 (Rising) psi
Maximum Pressure Reading
30 (Approximate) psi, 65 (Rising) psi
Accuracy
±3 (Repeat) %
Output Type
2 NC
Media Measured
Fresh Water
Process Connection
1/4 in NPSF
Electrical Connection
Screw Clamp
Housing Material
Noryl Thermoplastic Resin
Maximum Operating Temperature
+257°F
IP Rating
IP20
Minimum Operating Temperature
-33°F
Mounting Type
Cable Mount
Product details
9013 FSG PUMPTROL Water Pump Pressure Switch
Square D FSG Pumptrol series water pump pressure switches are ideal for controlling all types of electrically driven water pumps. The FSG pressure switches are diaphragm actuated and have contacts that open on rising pressure. These durable pressure switches monitor systems to start and stop a pump at pre-set pressures.
NEMA Type 1 indoor enclosure
2 pole, rated 1-1/2HP @ 115 V ac, 2 HP @ 230 V ac
Adjustable cut-in/out
Maximum pressure 220 psig
Diaphragm actuated
UL, CSA Listed
Mechanical life: 100000 operations
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Pressure Reading Type
Differential
Minimum Pressure Reading
15 (Approximate) psi, 20 (Rising) psi
Maximum Pressure Reading
30 (Approximate) psi, 65 (Rising) psi
Accuracy
±3 (Repeat) %
Output Type
2 NC
Media Measured
Fresh Water
Process Connection
1/4 in NPSF
Electrical Connection
Screw Clamp
Housing Material
Noryl Thermoplastic Resin
Maximum Operating Temperature
+257°F
IP Rating
IP20
Minimum Operating Temperature
-33°F
Mounting Type
Cable Mount
Product details
9013 FSG PUMPTROL Water Pump Pressure Switch
Square D FSG Pumptrol series water pump pressure switches are ideal for controlling all types of electrically driven water pumps. The FSG pressure switches are diaphragm actuated and have contacts that open on rising pressure. These durable pressure switches monitor systems to start and stop a pump at pre-set pressures.
NEMA Type 1 indoor enclosure
2 pole, rated 1-1/2HP @ 115 V ac, 2 HP @ 230 V ac
Adjustable cut-in/out
Maximum pressure 220 psig
Diaphragm actuated
UL, CSA Listed
Mechanical life: 100000 operations