Telemecanique Sensors Pressure Switch, 15 (Approximate) psi, 20 (Rising) psi Min, 30 (Approximate) psi, 65 (Rising) psi

RS Stock No.: 124-2127Brand: Telemecanique SensorsManufacturers Part No.: 9013FSG2J21M4
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

15 (Approximate) psi, 20 (Rising) psi

Maximum Pressure Reading

30 (Approximate) psi, 65 (Rising) psi

Accuracy

±3 (Repeat) %

Output Type

2 NC

Media Measured

Fresh Water

Process Connection

1/4 in NPSF

Electrical Connection

Screw Clamp

Housing Material

Noryl Thermoplastic Resin

IP Rating

IP20

Minimum Operating Temperature

-33°F

Mounting Type

Cable Mount

Maximum Operating Temperature

+257°F

Product details

9013 FSG PUMPTROL Water Pump Pressure Switch

Square D FSG Pumptrol series water pump pressure switches are ideal for controlling all types of electrically driven water pumps. The FSG pressure switches are diaphragm actuated and have contacts that open on rising pressure. These durable pressure switches monitor systems to start and stop a pump at pre-set pressures.

NEMA Type 1 indoor enclosure
2 pole, rated 1-1/2HP @ 115 V ac, 2 HP @ 230 V ac
Adjustable cut-in/out
Maximum pressure 220 psig
Diaphragm actuated
UL, CSA Listed
Mechanical life: 100000 operations

P.O.A.

Telemecanique Sensors Pressure Switch, 15 (Approximate) psi, 20 (Rising) psi Min, 30 (Approximate) psi, 65 (Rising) psi

P.O.A.

Telemecanique Sensors Pressure Switch, 15 (Approximate) psi, 20 (Rising) psi Min, 30 (Approximate) psi, 65 (Rising) psi

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

15 (Approximate) psi, 20 (Rising) psi

Maximum Pressure Reading

30 (Approximate) psi, 65 (Rising) psi

Accuracy

±3 (Repeat) %

Output Type

2 NC

Media Measured

Fresh Water

Process Connection

1/4 in NPSF

Electrical Connection

Screw Clamp

Housing Material

Noryl Thermoplastic Resin

IP Rating

IP20

Minimum Operating Temperature

-33°F

Mounting Type

Cable Mount

Maximum Operating Temperature

+257°F

Product details

9013 FSG PUMPTROL Water Pump Pressure Switch

Square D FSG Pumptrol series water pump pressure switches are ideal for controlling all types of electrically driven water pumps. The FSG pressure switches are diaphragm actuated and have contacts that open on rising pressure. These durable pressure switches monitor systems to start and stop a pump at pre-set pressures.

NEMA Type 1 indoor enclosure
2 pole, rated 1-1/2HP @ 115 V ac, 2 HP @ 230 V ac
Adjustable cut-in/out
Maximum pressure 220 psig
Diaphragm actuated
UL, CSA Listed
Mechanical life: 100000 operations