Telemecanique Sensors 9037 Series Screw In Polypropylene Float Switch, Float, 2 NC DPST, 230 (Single Phase) V, 475 (3

RS Stock No.: 177-9128Brand: Telemecanique SensorsManufacturers Part No.: 9037HG32LZ20
brand-logo
View all in Float Switches

Technical documents

Specifications

Device Type

Float

Mounting Type

Screw In

Switch Output

2 NC DPST

Body Material

Polypropylene

Minimum Operating Temperature

-22°F

Maximum Operating Temperature

+220°F

Maximum ac Voltage

230 (Single Phase) V, 475 (3 Phase) V

Maximum dc Voltage

230V

Series

9037

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors 9037 Series Screw In Polypropylene Float Switch, Float, 2 NC DPST, 230 (Single Phase) V, 475 (3

P.O.A.

Telemecanique Sensors 9037 Series Screw In Polypropylene Float Switch, Float, 2 NC DPST, 230 (Single Phase) V, 475 (3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Float

Mounting Type

Screw In

Switch Output

2 NC DPST

Body Material

Polypropylene

Minimum Operating Temperature

-22°F

Maximum Operating Temperature

+220°F

Maximum ac Voltage

230 (Single Phase) V, 475 (3 Phase) V

Maximum dc Voltage

230V

Series

9037