Telemecanique Sensors 9038 Series Mechanical Alternator Float Switch, 4 NC DPST Output, Screw In, Painted Cold-Rolled

RS Stock No.: 177-9142Brand: Telemecanique SensorsManufacturers Part No.: 9038CG36Z20
brand-logo
View all in Level Sensors

Technical documents

Specifications

Device Type

Mechanical Alternator

Mounting Type

Screw In

Switch Output

4 NC DPST

Body Material

Painted Cold-Rolled Steel

Minimum Operating Temperature

-22°F

Maximum Operating Temperature

+220°F

Maximum ac Voltage

230 (Single Phase) V, 475 (3 Phase) V

Maximum dc Voltage

230V

Series

9038

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors 9038 Series Mechanical Alternator Float Switch, 4 NC DPST Output, Screw In, Painted Cold-Rolled

P.O.A.

Telemecanique Sensors 9038 Series Mechanical Alternator Float Switch, 4 NC DPST Output, Screw In, Painted Cold-Rolled
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Mechanical Alternator

Mounting Type

Screw In

Switch Output

4 NC DPST

Body Material

Painted Cold-Rolled Steel

Minimum Operating Temperature

-22°F

Maximum Operating Temperature

+220°F

Maximum ac Voltage

230 (Single Phase) V, 475 (3 Phase) V

Maximum dc Voltage

230V

Series

9038