Technical documents
Specifications
Pole and Throw Configuration
SP
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
3A
Housing Material
Metal
Maximum AC Voltage
240V
Connection Type
Cable
Series
OsiSense XC
Action Type
Snap Action
Length
81mm
Minimum Operating Temperature
-25°C
Depth
40mm
Width
41mm
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
Series XC2-J limit switches
Range of metal limit switches with single pole contact and snap action.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Pole and Throw Configuration
SP
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
3A
Housing Material
Metal
Maximum AC Voltage
240V
Connection Type
Cable
Series
OsiSense XC
Action Type
Snap Action
Length
81mm
Minimum Operating Temperature
-25°C
Depth
40mm
Width
41mm
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
Series XC2-J limit switches
Range of metal limit switches with single pole contact and snap action.