Telemecanique Sensors OsiSense XC Series Lever Limit Switch, NO/NC, DP, Zinc Alloy Housing, 240V ac Max, 3A Max

RS Stock No.: 199-276Brand: Telemecanique SensorsManufacturers Part No.: XCKD2139P16
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Lever

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

Maximum Current

3A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

65mm

Minimum Operating Temperature

-25°C

Depth

30mm

Width

31mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles

Country of Origin

Spain

Product details

XCKD compact metal switches

40 % time-saving on electrical connection
Fully interchangeable heads
Available with metal and plastic body
Interchangeable cable gland

Standards

EN50047

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors OsiSense XC Series Lever Limit Switch, NO/NC, DP, Zinc Alloy Housing, 240V ac Max, 3A Max

P.O.A.

Telemecanique Sensors OsiSense XC Series Lever Limit Switch, NO/NC, DP, Zinc Alloy Housing, 240V ac Max, 3A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Lever

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

Maximum Current

3A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

65mm

Minimum Operating Temperature

-25°C

Depth

30mm

Width

31mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles

Country of Origin

Spain

Product details

XCKD compact metal switches

40 % time-saving on electrical connection
Fully interchangeable heads
Available with metal and plastic body
Interchangeable cable gland

Standards

EN50047