Telemecanique Sensors Limit Switch, 2NC/1NO, IP66, IP67, DP, Metal Housing, 600V ac Max, 10A Max

RS Stock No.: 221-1890Brand: Telemecanique SensorsManufacturers Part No.: XCKD3945P16EX
brand-logo
View all in Limit Switches

Technical documents

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

2NC/1NO

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

600V

Action Type

Snap Action

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Limit Switch, 2NC/1NO, IP66, IP67, DP, Metal Housing, 600V ac Max, 10A Max

P.O.A.

Telemecanique Sensors Limit Switch, 2NC/1NO, IP66, IP67, DP, Metal Housing, 600V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

2NC/1NO

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

600V

Action Type

Snap Action

Country of Origin

France