Technical documents
Specifications
Actuator Type
Roller Lever
Pole and Throw Configuration
SP
Normal State Configuration
1CO
IP Rating
IP66
Maximum Current
10A
Housing Material
Metal
Maximum AC Voltage
500V
Action Type
Snap Action
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Telemecanique Sensors Roller Lever Limit Switch, 1CO, IP66, SP, Metal Housing, 500V ac Max, 10A Max
1
P.O.A.
Telemecanique Sensors Roller Lever Limit Switch, 1CO, IP66, SP, Metal Housing, 500V ac Max, 10A Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Actuator Type
Roller Lever
Pole and Throw Configuration
SP
Normal State Configuration
1CO
IP Rating
IP66
Maximum Current
10A
Housing Material
Metal
Maximum AC Voltage
500V
Action Type
Snap Action
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France